ex VAT

Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2908672

RoHS

Each
1+
€49.660
3+
€43.960
5+
€40.590
Min: 1 / Mult: 1
47ohm
TFBR Series
100W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
61mm
41mm
1mm
-50°C
200°C
2908683

RoHS

Each
1+
€50.140
3+
€43.870
5+
€39.850
Min: 1 / Mult: 1
20ohm
TFBR Series
300W
± 10%
Solder Pad
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
70mm
61mm
1mm
-50°C
200°C
2908682

RoHS

Date/Lot Code

Each
1+
€53.300
3+
€48.420
5+
€44.680
10+
€43.590
20+
€42.490
Min: 1 / Mult: 1
150ohm
TFBR Series
300W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
70mm
61mm
1mm
-50°C
200°C
2908670

RoHS

Date/Lot Code

Each
1+
€54.470
3+
€50.170
Min: 1 / Mult: 1
15ohm
TFBR Series
100W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
61mm
41mm
1mm
-50°C
200°C
2908675

RoHS

Each
1+
€49.790
3+
€44.090
5+
€40.700
10+
€35.280
Min: 1 / Mult: 1
20ohm
TFBR Series
100W
± 10%
Solder Pad
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
61mm
41mm
1mm
-50°C
200°C
2908669

RoHS

Date/Lot Code

Each
1+
€55.330
3+
€49.370
5+
€46.680
10+
€45.960
20+
€43.820
More Pricing...
Min: 1 / Mult: 1
12ohm
TFBR Series
100W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
61mm
41mm
1mm
-50°C
200°C
2908680

RoHS

Date/Lot Code

Each
1+
€80.590
2+
€70.520
3+
€67.830
5+
€65.150
10+
€62.460
More Pricing...
Min: 1 / Mult: 1
47ohm
TFBR Series
300W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
70mm
61mm
1mm
-50°C
200°C
2908679

RoHS

Date/Lot Code

Each
1+
€68.860
3+
€67.480
5+
€66.110
10+
€64.730
20+
€63.350
Min: 1 / Mult: 1
22ohm
TFBR Series
300W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
70mm
61mm
1mm
-50°C
200°C
2908684

RoHS

Date/Lot Code

Each
1+
€60.280
3+
€53.470
5+
€50.340
10+
€49.020
20+
€46.490
More Pricing...
Min: 1 / Mult: 1
22ohm
TFBR Series
300W
± 10%
Solder Pad
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
70mm
61mm
1mm
-50°C
200°C
2908673

RoHS

Date/Lot Code

Each
1+
€56.850
3+
€50.430
5+
€47.470
10+
€46.230
20+
€43.850
More Pricing...
Min: 1 / Mult: 1
100ohm
TFBR Series
100W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
61mm
41mm
1mm
-50°C
200°C
4045141

RoHS

Date/Lot Code

Each
1+
€54.510
Min: 1 / Mult: 1
47ohm
0
300W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
70mm
61mm
1mm
-50°C
200°C
4045140

RoHS

Date/Lot Code

Each
1+
€54.400
Min: 1 / Mult: 1
47ohm
0
300W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
70mm
61mm
1mm
-50°C
200°C
4045139

RoHS

Date/Lot Code

Each
1+
€69.210
Min: 1 / Mult: 1
100ohm
0
300W
± 10%
Wire Leaded
1kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
70mm
61mm
1mm
-50°C
200°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account