ex VAT

Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4588795

RoHS

Date/Lot Code

Each
50+
€17.270
Min: 50 / Mult: 50
2ohm
Riedon BRT Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588761

RoHS

Date/Lot Code

Each
100+
€10.990
Min: 100 / Mult: 100
1ohm
Riedon BR Series
60W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
100mm
41mm
22mm
-55°C
200°C
4588738

RoHS

Date/Lot Code

Each
50+
€17.330
Min: 50 / Mult: 50
2ohm
Riedon BR Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588739

RoHS

Date/Lot Code

Each
50+
€17.190
Min: 50 / Mult: 50
30ohm
Riedon BR Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588797

RoHS

Date/Lot Code

Each
50+
€17.360
Min: 50 / Mult: 50
5ohm
Riedon BRT Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588801

RoHS

Date/Lot Code

Each
50+
€23.430
Min: 50 / Mult: 50
7ohm
Riedon BRT Series
150W
± 1%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
210mm
41mm
22mm
-55°C
200°C
4588736

RoHS

Date/Lot Code

Each
50+
€18.370
Min: 50 / Mult: 50
15ohm
Riedon BR Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588796

RoHS

Date/Lot Code

Each
50+
€15.730
Min: 50 / Mult: 50
50ohm
Riedon BRT Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588799

RoHS

Date/Lot Code

Each
50+
€23.430
Min: 50 / Mult: 50
7.4ohm
Riedon BRT Series
150W
± 1%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
210mm
41mm
22mm
-55°C
200°C
4588792

RoHS

Date/Lot Code

Each
50+
€16.870
Min: 50 / Mult: 50
500mohm
Riedon BRT Series
100W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
165mm
41mm
22mm
-55°C
200°C
4588737

RoHS

Date/Lot Code

Each
50+
€17.330
Min: 50 / Mult: 50
25ohm
Riedon BR Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588798

RoHS

Date/Lot Code

Each
50+
€23.430
Min: 50 / Mult: 50
10.4ohm
Riedon BRT Series
150W
± 1%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
210mm
41mm
22mm
-55°C
200°C
4588740

RoHS

Date/Lot Code

Each
50+
€18.600
Min: 50 / Mult: 50
50ohm
Riedon BR Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588793

RoHS

Date/Lot Code

Each
50+
€17.500
Min: 50 / Mult: 50
15ohm
Riedon BRT Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
4588742

RoHS

Date/Lot Code

Each
50+
€18.450
Min: 50 / Mult: 50
0.1ohm
Riedon BR Series
150W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
210mm
41mm
22mm
-55°C
200°C
4588741

RoHS

Date/Lot Code

Each
50+
€17.240
Min: 50 / Mult: 50
5ohm
Riedon BR Series
120W
± 5%
Quick Connect
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
182mm
41mm
22mm
-55°C
200°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account