ex VAT

Rheostats:

409 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046428

RoHS

Each
5+
€70.700
Min: 5 / Mult: 5
200ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046319

RoHS

Each
5+
€409.940
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046694

RoHS

Each
1+
€1,619.000
Min: 1 / Mult: 1
1kohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046668

RoHS

Each
1+
€645.720
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046504

RoHS

Each
5+
€91.310
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046480

RoHS

Date/Lot Code

Each
1+
€133.310
Min: 1 / Mult: 1
15ohm
25W
H Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046497

RoHS

Each
5+
€91.960
Min: 5 / Mult: 5
500ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046449

RoHS

Each
5+
€140.520
Min: 5 / Mult: 5
10kohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046337

RoHS

Each
5+
€307.540
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046539

RoHS

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046591

RoHS

Each
5+
€252.960
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046709

RoHS

Each
1+
€1,619.000
Min: 1 / Mult: 1
500ohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046597

RoHS

Each
5+
€260.280
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046384

RoHS

Each
5+
€142.410
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046653

RoHS

Each
5+
€429.950
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046624

RoHS

Each
5+
€402.700
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046410

RoHS

Each
5+
€97.590
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046448

RoHS

Each
5+
€127.540
Min: 5 / Mult: 5
100ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046710

RoHS

Each
1+
€1,529.000
Min: 1 / Mult: 1
50ohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046461

RoHS

Each
5+
€136.440
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046530

RoHS

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046518

RoHS

Each
5+
€70.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046395

RoHS

Each
5+
€99.470
Min: 5 / Mult: 5
250ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046598

RoHS

Each
5+
€201.690
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046435

RoHS

Each
5+
€65.940
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
201-225 of 409 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account