ex VAT

AC / DC DIN Rail Mount Power Supplies:

48 Products Found

We offer DIN rail power supplies with wide ranges of input and output voltages and currents

A DIN rail power supply is so-called because it mounts on a DIN rail, and is often used in applications where space is limited or where easy access to power is required. DIN rail mount power supplies come in various sizes and voltages, most commonly 24 VDC, but 12 VDC, 48 VDC, and others can also be found. Power ratings range from a few watts to several kilowatts.Din rail PSUs are typically used in industrial or laboratory settings to power a range of devices, including motors, electric pumps, machine tools, process control systems, LED lighting fixtures, and more. They can also be used in commercial environments like shops or warehouses where their robust construction makes them ideal for harsh conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1858048

RoHS

Each
1+
€24.050
5+
€21.650
10+
€21.220
50+
€20.780
Min: 1 / Mult: 1
ITE
1 Output
5W
24VDC
210mA
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR05 Series
1456485

RoHS

Each
1+
€60.140
5+
€55.710
10+
€51.270
50+
€50.240
Min: 1 / Mult: 1
ITE
1 Output
60W
24VDC
2.5A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1456473

RoHS

Each
1+
€30.980
5+
€28.620
10+
€26.250
50+
€25.760
100+
€25.240
Min: 1 / Mult: 1
ITE
1 Output
7.5W
5VDC
1.5A
90VAC
264VAC
90V AC to 264V AC
Fixed
DSP Series
1456479

RoHS

Each
1+
€49.920
5+
€46.130
10+
€42.330
50+
€41.480
Min: 1 / Mult: 1
ITE
1 Output
25.2W
12VDC
2.1A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1456476

RoHS

Each
1+
€31.580
5+
€29.250
10+
€26.920
50+
€26.380
100+
€25.840
Min: 1 / Mult: 1
ITE
1 Output
10.1W
24VDC
420mA
90VAC
264VAC
90V AC to 264V AC
Fixed
DSP Series
1456480

RoHS

Each
1+
€49.920
5+
€46.130
10+
€42.330
50+
€41.480
Min: 1 / Mult: 1
ITE
1 Output
30W
15VDC
2A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1456484

RoHS

Each
1+
€58.960
5+
€54.570
10+
€50.180
50+
€49.030
Min: 1 / Mult: 1
ITE
1 Output
60W
15VDC
4A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1456488

RoHS

Each
1+
€80.140
5+
€74.130
10+
€68.110
50+
€66.750
Min: 1 / Mult: 1
ITE
1 Output
100.8W
24VDC
4.2A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1372700

RoHS

Each
1+
€96.700
5+
€93.800
10+
€90.900
50+
€87.030
Min: 1 / Mult: 1
ITE
1 Output
120W
24VDC
5A
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR120 Series
1372704

RoHS

Each
1+
€227.110
5+
€220.290
Min: 1 / Mult: 1
ITE
1 Output
480W
48VDC
10A
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR480 Series
1372692

RoHS

Each
1+
€36.760
5+
€35.650
10+
€34.550
50+
€33.080
Min: 1 / Mult: 1
ITE
1 Output
18W
24VDC
750mA
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR18 Series
2103855

RoHS

Each
1+
€211.000
Min: 1 / Mult: 1
ITE
1 Output
240W
24VDC
10A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
CP-E Series
1456483

RoHS

Each
1+
€60.140
5+
€55.710
10+
€51.270
50+
€50.240
Min: 1 / Mult: 1
ITE
1 Output
54W
12VDC
4.5A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1456481

RoHS

Each
1+
€49.920
5+
€46.130
10+
€42.330
50+
€41.480
Min: 1 / Mult: 1
ITE
1 Output
31.2W
24VDC
1.3A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1456475

RoHS

Each
1+
€30.980
5+
€28.620
10+
€26.250
50+
€25.760
100+
€25.240
Min: 1 / Mult: 1
ITE
1 Output
10.1W
15VDC
670mA
90VAC
264VAC
90V AC to 264V AC
Fixed
DSP Series
1209258

RoHS

Each
1+
€123.740
5+
€120.030
10+
€116.320
Min: 1 / Mult: 1
ITE
1 Output
240W
48VDC
5A
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR240 Series
1372699

RoHS

Each
1+
€92.980
5+
€90.190
10+
€87.400
50+
€83.680
Min: 1 / Mult: 1
ITE
1 Output
120W
14.5VDC
10A
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR120 Series
2103858

RoHS

Each
1+
€290.000
Min: 1 / Mult: 1
ITE
1 Output
480W
24VDC
20A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
CP-E Series
1996006

RoHS

Each
1+
€100.360
5+
€97.230
10+
€94.090
50+
€85.280
Min: 1 / Mult: 1
ITE
1 Output
120W
12VDC
10A
90VAC
264VAC
90V AC to 264V AC
Adjustable
DPP Series
1456486

RoHS

Each
1+
€70.050
5+
€67.280
10+
€64.500
50+
€63.210
Min: 1 / Mult: 1
ITE
1 Output
72W
12VDC
6A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1456487

RoHS

Each
1+
€62.860
5+
€61.600
10+
€60.350
50+
€59.090
Min: 1 / Mult: 1
ITE
1 Output
75W
15VDC
5A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DSP Series
1858050

RoHS

Each
1+
€26.990
5+
€26.180
10+
€25.370
50+
€24.290
100+
€22.670
Min: 1 / Mult: 1
ITE
1 Output
10.08W
12VDC
840mA
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR10 Series
1372703

RoHS

Each
1+
€227.110
5+
€220.290
Min: 1 / Mult: 1
ITE
1 Output
480W
24VDC
20A
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR480 Series
1858046

RoHS

Each
1+
€28.280
5+
€27.710
Min: 1 / Mult: 1
ITE
1 Output
5W
5VDC
1A
90VAC
264VAC
90V AC to 264V AC
Fixed
DNR05 Series
1372690

RoHS

Each
1+
€35.000
5+
€33.950
10+
€32.900
50+
€31.500
Min: 1 / Mult: 1
ITE
1 Output
18W
13.8VDC
1.5A
90VAC
264VAC
90V AC to 264V AC
Adjustable, Fixed
DNR18 Series
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account