ex VAT

50W AC / DC Open Frame Power Supplies:

3 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2815617

RoHS

Each
1+
€24.590
5+
€23.970
10+
€23.360
50+
€20.910
100+
€20.490
More Pricing...
Min: 1 / Mult: 1
Medical
50W
3 Output
50W
90V AC to 264V AC
Fixed
5VDC
4A
15VDC
1.5A
-15VDC
90V
500mA
264V
RPT-60 Series
2815616

RoHS

Each
1+
€19.100
5+
€18.620
10+
€18.140
50+
€16.230
100+
€15.910
More Pricing...
Min: 1 / Mult: 1
Medical
50W
3 Output
50W
90V AC to 264V AC
Fixed
5VDC
4A
12VDC
2A
-12VDC
90V
500mA
264V
RPT-60 Series
2815568

RoHS

Each
1+
€15.930
5+
€15.610
10+
€15.290
50+
€14.970
100+
€14.660
More Pricing...
Min: 1 / Mult: 1
ITE
50W
1 Output
50W
80V AC to 264V AC
Adjustable, Fixed
5VDC
10A
-
-
-
80V
-
264V
EPS-65S Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account