ex VAT

63W AC / DC Open Frame Power Supplies:

18 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Output Current - Output 4
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1109921

RoHS

Each
1+
€77.370
5+
€75.040
10+
€72.730
50+
€69.630
Min: 1 / Mult: 1
ITE
63W
3 Output
63W
90V AC to 264V AC
Adjustable, Fixed
5VDC
6A
12VDC
3A
-12VDC
90V
800mA
264V
-
-
SDS60 Series
1109922

RoHS

Each
1+
€75.850
5+
€73.570
10+
€71.300
50+
€68.270
Min: 1 / Mult: 1
ITE
63W
3 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
12VDC
3A
-5VDC
90V
800mA
264V
-
-
SDS60 Series
1109929

RoHS

Each
1+
€95.400
5+
€85.860
10+
€84.140
Min: 1 / Mult: 1
ITE
63W
4 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
15VDC
3A
-15VDC
90V
800mA
264V
-5V
800mA
SDS60 Series
1109915

RoHS

Each
1+
€65.210
5+
€63.250
10+
€61.300
50+
€58.690
Min: 1 / Mult: 1
ITE
63W
1 Output
63W
90V AC to 264V AC
Fixed
12VDC
5.2A
-
-
-
90V
-
264V
-
-
SDS60 Series
1109925

RoHS

Each
1+
€75.850
5+
€73.570
10+
€71.300
50+
€68.270
Min: 1 / Mult: 1
ITE
63W
3 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
24VDC
2A
12VDC
90V
800mA
264V
-
-
SDS60 Series
1109924

RoHS

Each
1+
€75.850
5+
€73.570
10+
€71.300
50+
€68.260
Min: 1 / Mult: 1
ITE
63W
3 Output
63W
90V AC to 264V AC
Adjustable, Fixed
5VDC
6A
15VDC
3A
-15VDC
90V
800mA
264V
-
-
SDS60 Series
1109917

RoHS

Each
1+
€65.210
5+
€63.250
10+
€61.300
50+
€58.690
Min: 1 / Mult: 1
ITE
63W
1 Output
63W
90V AC to 264V AC
Fixed
24VDC
2.6A
-
-
-
90V
-
264V
-
-
SDS60 Series
1109928

RoHS

Each
1+
€99.810
5+
€97.810
10+
€95.820
Min: 1 / Mult: 1
ITE
63W
4 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
12VDC
3A
-12VDC
90V
800mA
264V
24V
800mA
SDS60 Series
1109927

RoHS

Each
1+
€156.780
5+
€137.190
10+
€113.670
50+
€101.910
100+
€94.070
Min: 1 / Mult: 1
ITE
63W
4 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
12VDC
3A
-12VDC
90V
800mA
264V
-5V
800mA
SDS60 Series
1109914

RoHS

Each
1+
€59.860
5+
€58.070
10+
€56.260
50+
€53.870
Min: 1 / Mult: 1
ITE
63W
1 Output
63W
90V AC to 264V AC
Fixed
9VDC
7A
-
-
-
90V
-
264V
-
-
SDS60 Series
1551007

RoHS

Each
1+
€75.850
5+
€74.330
10+
€72.820
Min: 1 / Mult: 1
ITE
63W
3 Output
63W
90V AC to 264V AC
Fixed
5VDC
6A
24VDC
2A
-24VDC
90V
500mA
264V
-
-
SDS60 Series
1551002

RoHS

Each
1+
€59.860
5+
€58.070
10+
€56.260
50+
€53.870
Min: 1 / Mult: 1
ITE
63W
1 Output
63W
90V AC to 264V AC
Fixed
19VDC
3.3A
-
-
-
90V
-
264V
-
-
SDS60 Series
1109919

RoHS

Each
1+
€69.630
5+
€67.540
10+
€65.450
50+
€62.660
Min: 1 / Mult: 1
ITE
63W
3 Output
63W
90V AC to 264V AC
Fixed
3.3VDC
6A
12VDC
3A
-12VDC
90V
800mA
264V
-
-
SDS60 Series
1109918

RoHS

Each
1+
€59.860
5+
€58.060
10+
€56.260
50+
€53.870
Min: 1 / Mult: 1
ITE
63W
1 Output
63W
90V AC to 264V AC
Fixed
48VDC
1.3A
-
-
-
90V
-
264V
-
-
SDS60 Series
1551004

RoHS

Each
1+
€59.860
5+
€58.060
10+
€56.260
50+
€53.870
Min: 1 / Mult: 1
ITE
63W
1 Output
63W
90V AC to 264V AC
Fixed
36VDC
1.7A
-
-
-
90V
-
264V
-
-
SDS60 Series
1109926

RoHS

Each
1+
€99.810
5+
€97.810
10+
€95.820
Min: 1 / Mult: 1
ITE
63W
4 Output
63W
90V AC to 264V AC
Fixed
3.3VDC
6A
12VDC
3A
-12VDC
90V
800mA
264V
5V
800mA
SDS60 Series
1109916

RoHS

Each
1+
€65.210
5+
€63.910
10+
€62.600
50+
€61.300
Min: 1 / Mult: 1
ITE
63W
1 Output
63W
90V AC to 264V AC
Fixed
15VDC
4.2A
-
-
-
90V
-
264V
-
-
SDS60 Series
1551005

RoHS

Each
1+
€76.330
5+
€74.510
10+
€69.560
Min: 1 / Mult: 1
ITE
63W
2 Output
63W
90V AC to 264V AC
Fixed
5VDC
7A
12VDC
3A
-
90V
-
264V
-
-
SDS60 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account