TEQ 20WIR Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €129.960 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.591kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR | |||||
Each | 1+ €141.360 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.591kV | 110V | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 20WIR | |||||
Each | 1+ €133.070 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.591kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 20WIR | |||||
Each | 1+ €141.360 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.591kV | 110V | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 20WIR | |||||
Each | 1+ €136.880 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.591kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 20WIR |