IES02 Series Isolated Surface Mount DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.800 5+ €3.720 10+ €3.650 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ €8.180 5+ €7.160 10+ €5.930 50+ €5.320 100+ €5.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ €4.960 5+ €4.860 10+ €4.760 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ €8.180 5+ €7.160 10+ €5.930 50+ €5.320 100+ €5.210 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ €5.990 5+ €5.870 10+ €5.750 50+ €5.630 100+ €5.510 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 6V | 286mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ €5.110 5+ €5.010 10+ €4.910 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ €6.020 5+ €5.840 10+ €5.660 50+ €5.420 100+ €5.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ €8.220 5+ €7.190 10+ €5.960 50+ €4.270 100+ €4.180 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ €4.050 5+ €3.970 10+ €3.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ €5.920 5+ €5.670 10+ €5.430 50+ €5.180 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ €5.110 5+ €4.890 10+ €4.670 50+ €4.450 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ €8.220 5+ €7.190 10+ €5.960 50+ €4.270 100+ €4.170 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ €6.020 5+ €5.840 10+ €5.660 50+ €5.420 100+ €5.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | |||||
Each | 1+ €6.020 5+ €5.840 10+ €5.660 50+ €5.420 100+ €5.050 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ €5.920 5+ €5.530 10+ €5.130 50+ €4.740 100+ €4.650 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ €8.540 5+ €7.470 10+ €6.190 50+ €5.550 100+ €5.440 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | |||||
Each | 1+ €8.220 5+ €7.190 10+ €5.960 50+ €4.270 100+ €4.180 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | |||||
Each | 1+ €5.110 5+ €4.940 10+ €4.770 50+ €4.600 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series | |||||
Each | 1+ €5.920 5+ €5.590 10+ €5.250 20+ €4.920 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES02 Series |