We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
583 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.550 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ €23.960 5+ €23.240 10+ €22.530 50+ €21.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.25A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ €14.430 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ €12.640 5+ €12.260 10+ €11.880 50+ €11.370 100+ €10.620 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €31.340 5+ €31.100 10+ €30.850 | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 2.5W | 1 Output | 5V | 500mA | - | - | - | - | - | 4kV | 5V | Fixed, Adjustable | Surface Mount Device | 13.87mm | 23.11mm | 23.88mm | 4.5V | 5.5V | NMUSB Series | |||||
Each | 1+ €7.850 5+ €7.810 10+ €7.750 50+ €7.090 100+ €6.870 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ €23.920 5+ €22.400 10+ €20.880 50+ €19.580 100+ €17.950 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ €7.350 5+ €6.820 10+ €6.280 50+ €5.740 100+ €5.570 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ €7.700 5+ €7.660 10+ €7.600 50+ €7.460 100+ €7.310 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ €8.040 5+ €7.730 10+ €7.420 50+ €6.770 100+ €6.570 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ €5.630 5+ €5.240 10+ €4.840 50+ €4.420 100+ €4.280 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ €3.570 10+ €3.520 25+ €3.390 50+ €3.270 100+ €3.150 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ €6.550 5+ €6.050 10+ €5.550 50+ €5.080 100+ €4.920 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ €10.540 5+ €10.240 10+ €9.940 50+ €9.470 100+ €8.560 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | - | -15V | - | 30mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ €7.550 5+ €7.510 10+ €7.450 50+ €6.820 100+ €6.610 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
Each | 1+ €7.550 5+ €7.510 10+ €7.450 50+ €6.820 100+ €6.610 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ €12.950 5+ €12.670 10+ €12.390 50+ €11.870 100+ €11.190 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €3.350 10+ €3.310 25+ €3.170 50+ €3.120 100+ €3.110 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 4.2kV | 5V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 4.5V | 5.5V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €3.370 10+ €3.330 25+ €3.320 50+ €3.300 100+ €3.280 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | - | - | - | - | Unregulated | 4.2kV | 3.3V | Fixed | Surface Mount Device | 10.46mm | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €2.960 10+ €2.920 25+ €2.890 50+ €2.820 100+ €2.690 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.41mm | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
Each | 1+ €3.820 10+ €3.770 25+ €3.710 50+ €3.550 100+ €3.380 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ €17.940 5+ €17.720 10+ €17.490 50+ €16.400 100+ €15.040 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ €28.190 5+ €27.140 10+ €26.080 50+ €24.450 100+ €22.420 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ €7.550 5+ €7.510 10+ €7.440 50+ €6.660 100+ €6.530 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ €7.550 5+ €7.510 10+ €7.440 50+ €6.820 100+ €6.610 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series |