ISM02 Series Isolated Surface Mount DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ €21.140 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 24V | Fixed | Surface Mount Device | 18mm | 9mm | 24mm | 21.6V | 26.4V | ISM02 Series | |||||
Each | 10+ €20.730 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 18mm | 9mm | 24mm | 10.8V | 13.2V | ISM02 Series | |||||
Each | 10+ €21.140 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 4kV | 5V | Fixed | Surface Mount Device | 18mm | 9mm | 24mm | 4.5V | 5.5V | ISM02 Series | |||||
Each | 10+ €22.060 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 5V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 4.5V | 5.5V | ISM02 Series | |||||
Each | 10+ €20.730 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 5V | Fixed | Surface Mount Device | 18mm | 9mm | 24mm | 4.5V | 5.5V | ISM02 Series | |||||
Each | 10+ €20.730 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 18mm | 9mm | 24mm | 10.8V | 13.2V | ISM02 Series | |||||
Each | 10+ €21.630 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 10.8V | 13.2V | ISM02 Series | |||||
Each | 10+ €21.630 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 10.8V | 13.2V | ISM02 Series | |||||
Each | 10+ €22.060 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 24V | Fixed | Surface Mount Device | 13.7mm | 9mm | 24mm | 21.6V | 26.4V | ISM02 Series | |||||
Each | 10+ €21.140 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 24V | Fixed | Surface Mount Device | 18mm | 9mm | 24mm | 21.6V | 26.4V | ISM02 Series | |||||
Each | 10+ €20.730 | Min: 10 / Mult: 10 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 4kV | 24V | Fixed | Surface Mount Device | 18mm | 9mm | 24mm | 21.6V | 26.4V | ISM02 Series | |||||
Each | 1+ €22.840 5+ €22.150 10+ €21.470 50+ €20.550 100+ €19.180 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 5V | Fixed | Surface Mount Device | 18mm | 9mm | 24mm | 4.5V | 5.5V | ISM02 Series |