We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
3.896 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ €18.570 5+ €18.410 10+ €18.270 50+ €16.620 100+ €15.230 More Pricing... | Min: 1 / Mult: 1 | Industrial | 21.6V | Module | - | 26.4V | 1W | SOP | 2 Output | 15V | 14Pins | 66mA | 33mA | - | - | -15V | - | 15V | - | 66mA | 800kHz | Unregulated | 100°C | - | 1kV | 24V | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ €14.550 | Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 1W | - | 1 Output | 12V | - | 84mA | - | - | - | - | - | - | - | - | - | Unregulated | - | - | 4kV | 12V | Fixed | 13.7mm | Surface Mount Device | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ €23.960 5+ €23.240 10+ €22.530 50+ €21.560 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 6W | - | 1 Output | 5V | - | 1.25A | - | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | 10.2mm | Surface Mount Device | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ €14.430 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | - | 1 Output | 24V | - | 45mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | 9.1mm | Surface Mount Device | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ €13.400 5+ €13.390 10+ €13.380 | Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | SOP | 1 Output | 7V | 28Pins | 285mA | 286mA | - | - | - | - | 7V | - | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ €12.640 5+ €12.260 10+ €11.880 50+ €11.370 100+ €10.620 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 1W | - | 1 Output | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | 17.2mm | Surface Mount Device | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ €8.780 5+ €8.600 10+ €8.430 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 3W | - | 1 Output | 3.3V | - | 800mA | - | - | - | - | - | - | - | - | - | - | - | - | 500V | 48V | Fixed, Adjustable | 22.86mm | - | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ €11.860 10+ €11.060 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 2:1 | - | 2W | - | 1 Output | 9V | - | 222mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ €10.560 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 2:1 | - | 2W | - | 1 Output | 9V | - | 222mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | 11.3mm | - | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ €13.190 10+ €12.500 25+ €12.230 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | 12V | - | 42mA | - | - | - | -12V | - | - | - | 42mA | - | Regulated | - | - | 3kV | 12V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ €12.270 10+ €11.620 25+ €11.370 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | 15V | - | 68mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ €12.270 10+ €11.620 25+ €11.370 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | 15V | - | 68mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ €11.370 5+ €11.170 10+ €10.960 20+ €10.540 50+ €10.120 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 4:1 | - | 1.5W | - | 2 Output | 15V | - | 50mA | - | - | - | -15V | - | - | - | -50mA | - | Regulated | - | - | 1.5kV | 48V | Fixed | 10.4mm | - | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ €13.190 10+ €12.500 25+ €12.230 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | 15V | - | 33mA | - | - | - | -15V | - | - | - | 33mA | - | Regulated | - | - | 3kV | 12V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ €13.190 10+ €12.500 25+ €12.230 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | 12V | - | 42mA | - | - | - | -12V | - | - | - | 42mA | - | Regulated | - | - | 3kV | 5V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ €19.480 5+ €18.770 | Min: 1 / Mult: 1 | - | - | Surface Mount DIP | 4:1 | - | 1W | - | 2 Output | 12V | - | 45mA | - | - | - | -12V | - | - | - | -45mA | - | Regulated | - | - | 1.6kV | 24V | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ €11.370 5+ €11.170 10+ €10.960 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 4:1 | - | 1.5W | - | 1 Output | 15V | - | 100mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | - | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ €13.190 10+ €12.500 25+ €12.230 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | 15V | - | 33mA | - | - | - | -15V | - | - | - | 33mA | - | Regulated | - | - | 3kV | 24V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ €11.370 5+ €11.170 10+ €10.960 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 4:1 | - | 1.56W | - | 2 Output | 12V | - | 65mA | - | - | - | -12V | - | - | - | -65mA | - | Regulated | - | - | 1.5kV | 24V | Fixed | 10.4mm | - | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ €13.190 10+ €12.500 25+ €12.230 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 2 Output | 12V | - | 42mA | - | - | - | -12V | - | - | - | 42mA | - | Regulated | - | - | 3kV | 24V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ €11.950 10+ €9.290 25+ €9.100 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ €13.430 5+ €13.190 10+ €12.940 20+ €12.680 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 4:1 | - | 3W | - | 1 Output | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | - | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €10.960 5+ €10.740 10+ €10.520 20+ €10.300 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | 4:1 | - | 1.5W | - | 2 Output | 15V | - | 50mA | - | - | - | -15V | - | - | - | -50mA | - | Regulated | - | - | 1.5kV | 12V | Fixed | 10.4mm | - | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ €12.270 10+ €11.620 25+ €11.370 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | 15V | - | 68mA | - | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ €10.580 5+ €10.370 10+ €10.160 20+ €9.950 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | 15V | - | 100mA | - | - | - | -15V | - | - | - | -100mA | - | Regulated | - | - | 2kV | 12V | Fixed | 17.2mm | - | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series |