MEA1 Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €4.830 5+ €4.810 10+ €4.780 20+ €4.690 50+ €4.600 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €4.710 5+ €4.680 10+ €4.660 20+ €4.580 50+ €4.490 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | |||||
Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | |||||
Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 13.5V | 16.5V | MEA1 Series | ||||
Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEA1 Series | |||||
Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEA1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 48V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 43.2V | 52.8V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 13.5V | 16.5V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €4.690 5+ €4.670 10+ €4.640 20+ €4.560 50+ €4.470 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 13.5V | 16.5V | MEA1 Series |