RDDW20 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €42.450 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 3kV | 110V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 43V | 160V | RDDW20 Series | |||||
Each | 1+ €39.690 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RDDW20 Series | |||||
Each | 1+ €39.880 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RDDW20 Series | |||||
Each | 1+ €42.450 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | RDDW20 Series | |||||
Each | 1+ €32.060 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 1.833A | -12V | 1.833A | 3kV | 110V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 43V | 160V | RDDW20 Series | |||||
Each | 1+ €42.450 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RDDW20 Series | |||||
Each | 1+ €32.060 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | RDDW20 Series | |||||
Each | 1+ €32.060 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | RDDW20 Series |