TEN 3N Series Isolated Through Hole DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €13.560 10+ €12.850 25+ €12.570 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | |||||
Each | 1+ €13.310 10+ €12.100 25+ €11.840 50+ €11.650 100+ €11.460 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 1+ €13.510 10+ €12.800 25+ €12.530 50+ €12.320 100+ €12.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 3N Series | |||||
Each | 1+ €13.510 10+ €12.800 25+ €12.530 50+ €12.320 100+ €12.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 3N Series | |||||
Each | 1+ €13.510 10+ €12.800 25+ €12.530 50+ €12.320 100+ €12.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | |||||
Each | 1+ €13.510 10+ €12.800 25+ €12.530 50+ €12.320 100+ €12.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | |||||
Each | 1+ €12.680 10+ €11.790 25+ €11.390 50+ €11.200 100+ €11.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 3kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 1+ €14.190 10+ €13.200 25+ €12.750 50+ €12.540 100+ €12.330 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 3kV | 5V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 1+ €15.160 10+ €14.360 25+ €14.050 50+ €13.820 100+ €13.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 9V | 18V | TEN 3N Series | |||||
Each | 10+ €14.850 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 5V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 1+ €13.510 10+ €12.800 25+ €12.530 50+ €12.320 100+ €12.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | |||||
Each | 1+ €15.160 10+ €14.360 25+ €14.050 50+ €13.820 100+ €13.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 12V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 9V | 18V | TEN 3N Series | |||||
Each | 10+ €14.850 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 18V | 36V | TEN 3N Series | |||||
Each | 1+ €13.510 10+ €12.800 25+ €12.530 50+ €12.320 100+ €12.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | |||||
Each | 10+ €13.170 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 1+ €15.160 10+ €14.360 25+ €14.050 50+ €13.820 100+ €13.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 12V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 9V | 18V | TEN 3N Series | |||||
Each | 1+ €13.510 10+ €12.800 25+ €12.530 50+ €12.320 100+ €12.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 3N Series | |||||
Each | 10+ €13.090 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 3N Series | |||||
Each | 1+ €13.510 10+ €12.800 25+ €12.530 50+ €12.320 100+ €12.120 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 3N Series | |||||
Each | 10+ €13.020 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 750mA | - | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 1+ €15.160 10+ €14.360 25+ €14.050 50+ €13.820 100+ €13.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 5V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 10+ €14.660 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 36V | 75V | TEN 3N Series | |||||
Each | 1+ €16.850 10+ €14.740 25+ €14.450 50+ €14.150 100+ €13.860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 48V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 36V | 75V | TEN 3N Series | |||||
Each | 1+ €15.160 10+ €14.360 25+ €14.050 50+ €13.820 100+ €13.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 5V | Fixed | Through Hole | 31.8mm | 10.2mm | 20.3mm | 4.5V | 9V | TEN 3N Series | |||||
Each | 1+ €13.900 10+ €12.780 25+ €12.360 50+ €12.050 100+ €11.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | TEN 3N Series |