TEN 60N Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €106.280 10+ €83.620 25+ €83.270 50+ €81.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N | |||||
Each | 10+ €104.060 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N | |||||
Each | 10+ €104.060 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60N |