TEP 160 Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €215.220 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 53V | 3.7A | 3kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 33V | 75V | TEP 160 | |||||
Each | 1+ €216.610 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 28V | 7A | 3kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 33V | 75V | TEP 160 | |||||
Each | 1+ €216.610 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 24V | 8A | 3kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 33V | 75V | TEP 160 | |||||
Each | 1+ €216.610 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 48V | 4A | 3kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 33V | 75V | TEP 160 | |||||
Each | 1+ €216.610 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 12V | 13A | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 36V | TEP 160 | |||||
Each | 1+ €215.510 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 24V | 6.5A | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 36V | TEP 160 | |||||
Each | 1+ €215.220 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 15V | 13A | 3kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 33V | 75V | TEP 160 | |||||
Each | 1+ €215.220 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 28V | 5.5A | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 36V | TEP 160 | |||||
Each | 1+ €208.400 10+ €191.640 25+ €187.520 50+ €184.470 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 15V | 10A | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 36V | TEP 160 | |||||
Each | 1+ €216.610 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 48V | 3.3A | 3kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 36V | TEP 160 | |||||
Each | 1+ €215.220 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 160W | 1 Output | 12V | 16A | 3kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 33V | 75V | TEP 160 |