PRMCE1-S Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.930 10+ €2.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 250mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ €2.550 10+ €2.490 25+ €2.440 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 14.25V | 15.75V | PRMCE1-S Series | |||||
Each | 1+ €2.180 10+ €2.150 25+ €2.120 50+ €2.090 100+ €2.060 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | PRMCE1-S Series | |||||
Each | 1+ €2.440 10+ €2.380 25+ €2.290 50+ €2.280 100+ €2.270 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 22.8V | 25.2V | PRMCE1-S Series | |||||
Each | 1+ €6.410 5+ €4.760 10+ €4.380 20+ €4.060 50+ €3.870 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 11.4V | 12.6V | PRMCE1-S Series | |||||
Each | 1+ €7.580 5+ €6.180 10+ €5.730 20+ €5.310 50+ €4.890 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ €7.580 5+ €6.180 10+ €5.730 20+ €5.310 50+ €4.890 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ €7.580 5+ €6.180 10+ €5.730 20+ €5.310 50+ €4.890 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ €7.580 5+ €6.180 10+ €5.730 20+ €5.310 50+ €4.890 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 41mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ €5.870 5+ €4.370 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PRMCE1-S Series | |||||
Each | 1+ €3.210 5+ €2.380 10+ €2.190 20+ €2.030 50+ €1.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 11.4V | 12.6V | PRMCE1-S Series |