THB 10 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ €59.490 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 4kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | THB 10 Series | |||||
Each | 10+ €59.280 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 1 Output | 5.1V | 1.6A | - | - | Regulated | 4kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | THB 10 Series | |||||
Each | 10+ €59.280 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 4kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | THB 10 Series | |||||
Each | 10+ €60.750 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 4kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | THB 10 Series | |||||
Each | 10+ €60.750 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 4kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | THB 10 Series | |||||
Each | 10+ €59.280 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 4kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | THB 10 Series | |||||
Each | 10+ €59.280 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | THB 10 Series | |||||
Each | 10+ €60.750 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 4kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | THB 10 Series | |||||
Each | 10+ €59.660 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | THB 10 Series | |||||
Each | 10+ €58.020 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | THB 10 Series | |||||
Each | 10+ €60.750 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 4kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | THB 10 Series | |||||
Each | 10+ €60.750 | Min: 10 / Mult: 10 | ITE & Medical | DIP | 2:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 4kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | THB 10 Series |