Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €372.240 |
Product Information
Product Overview
Powered by the same quad core 64-bit Arm processor and I/O controller found in the Raspberry Pi 5, the Raspberry Pi 500+ redefines the compact PC experience especially for power users and enthusiasts. The computer is built into a premium quality mechanical keyboard that features clicky Gateron KS-33 Blue switches which have been paired with ergonomic low-profile keycaps and individually addressable RGB LEDs to complete the package. The slim profile design also utilises a one-piece aluminium heatsink for improved thermal performance, ensuring your Raspberry Pi 500+ will run fast and smooth even with memory-intensive workloads. Raspberry Pi 500+ delivers glorious dual 4K display output and comes complete with 16GB of LPDDR4X SDRAM and a pre-installed 256GB Raspberry Pi M.2 SSD for blazing fast performance. For those looking for the complete Raspberry Pi 500+ setup, the Raspberry Pi 500+ Desktop Kit comes with a mouse, USB-C power supply and an HDMI cable, along with the Official Raspberry Pi Beginner’s Guide to help you get the most out of your new computer!
- Mechanical keyboard with Gateron KS-33 Blue low profile switches
- Individually addressable RGB LEDs
- 16GB LPDDR4X-4267 SDRAM onboard
- 2.4GHz Quad core, 64-bit Arm Cortex-A76 CPU with 512KB L2 caches and a 2MB shared L3 cache
- OpenGL ES 3.0 graphics, supports up to dual 4K UHD @60Hz
- Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac WiFi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- MicroSD card slot and M.2 NVMe slot (supports up to 2280 size)
- Preinstalled 256GB SSD, preloaded with Raspberry Pi OS
- Connections: 2x USB 3.0 ports, 1x USB 2.0, 2x micro HDMI and 40-pin GPIO
- 5V DC power via USB connection
- Dimensions (HxWxD): 36x312x123mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Raspberry Pi 500 (UK Layout), UK 27W USB-C power supply, Mouse, Micro HDMI cable, beginner’s guide (English), keycap puller and opening tool
Technical Specifications
Raspberry Pi 500 Computer
No SVHC (25-Jun-2025)
Raspberry Pi 500 - UK Unit, USB-C Power Supply, Mouse, HDMI Cable, Keycap Puller, Beginners Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate