Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.210 |
50+ | €1.110 |
100+ | €1.040 |
250+ | €0.994 |
500+ | €0.957 |
1000+ | €0.917 |
2500+ | €0.896 |
Product Information
Product Overview
The TSC1021BIYPT is a high-side Current Sense Amplifier for use with LED current measurement. The TSC1021 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The TSC1021 has been specifically designed for automotive conditions of load-dump protection up to 60V, reverse-battery protection up to -32V, ESD protection up to 4kV and internal filtering for EMI performance. Input common-mode and power supply voltages are independent - the common-mode voltage can range from 2.8 to 30V in operating conditions and up to 60V in absolute maximum ratings while the TSC1021 can be supplied by a 5V independent supply line.
- Wide input common-mode voltage range
- EMI filtering
- -32 to 60V (reversed battery and load-dump) Wide common-mode surviving range
- 300μA Low current consumption
Applications
Automotive, Computers & Computer Peripherals, Power Management, Communications & Networking, Test & Measurement
Technical Specifications
High Side
TSSOP
-40°C
3.5V
105dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
TSSOP
-
800kHz
8Pins
125°C
5.5V
50 V/V
-
MSL 3 - 168 hours
1.5µV
7µA
800kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate