tinyAVR 2 Family ATtiny3227 Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of tinyAVR 2 Family ATtiny3227 Series Microcontrollers 8-bit Microcontrollers at Farnell Austria. We stock a wide range of 8-bit Microcontrollers, such as AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.200 25+ €1.090 100+ €1.040 490+ €0.997 | Min: 1 / Mult: 1 | tinyAVR 2 Family ATtiny3227 Series Microcontrollers | AVR | 20MHz | 32KB | 24Pins | VQFN | 22I/O's | I2C, IrDA, SPI, UART, USART | 3KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny32 | |||||
Each | 1+ €1.260 25+ €1.150 100+ €1.040 490+ €1.020 | Min: 1 / Mult: 1 | tinyAVR 2 Family ATtiny3227 Series Microcontrollers | AVR | 20MHz | 32KB | 24Pins | VQFN-EP | 22I/O's | I2C, SPI, UART, USART | 3KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny32 |