No results found for "mikrocontroller"
We searched instead for "microcontroller"
6.715 Product Results Found for "microcontroller"
Find a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, NXP, Silicon Labs & Infineon
Find a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, NXP, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
MCU Core Size
No. of Bits
Silicon Family Name
Core Architecture
Operating Frequency Max
CPU Speed
Core Sub-Architecture
Program Memory Size
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€2.100 10+€1.570 25+€1.430 50+€1.360 100+€1.220 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | - | - | - | 48MHz | - | - | 64KB | - | 48Pins | - | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | - | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+€9.650 10+€7.770 25+€7.220 50+€6.860 100+€6.300 More Pricing... | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | - | 72MHz | - | - | 256KB | - | 64Pins | - | LQFP | - | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | - | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+€2.290 25+€2.230 100+€2.170 250+€2.110 | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 48MHz | - | - | 128KB | - | 32Pins | - | TQFP | - | 26I/O's | I2C, SPI, UART | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+€8.120 10+€6.310 25+€6.240 50+€5.740 100+€5.640 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | - | - | - | 72MHz | - | - | 512KB | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+€7.530 10+€6.450 25+€6.200 50+€5.890 100+€5.510 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | - | - | - | 72MHz | - | - | 512KB | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+€13.440 10+€10.640 25+€10.530 50+€10.430 100+€10.320 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | - | 180MHz | - | - | 2MB | - | 176Pins | - | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+€7.220 10+€5.970 25+€5.270 50+€4.850 100+€4.700 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | - | - | - | 72MHz | - | - | 256KB | - | 100Pins | - | LQFP | - | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+€5.190 10+€4.430 25+€4.240 50+€3.900 100+€3.880 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | - | - | - | 72MHz | - | - | 256KB | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+€8.140 10+€6.850 25+€6.660 50+€6.470 100+€6.280 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | - | - | - | 72MHz | - | - | 512KB | - | 100Pins | - | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+€8.480 10+€6.600 25+€6.060 50+€5.970 100+€5.880 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | - | 80MHz | - | - | 1MB | - | 100Pins | - | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+€22.790 5+€20.510 10+€16.680 25+€15.680 50+€15.370 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | - | 180MHz | - | - | 2MB | - | 144Pins | - | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | - | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+€1.690 10+€1.250 50+€1.140 100+€0.929 250+€0.879 More Pricing... | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 30MHz | - | - | 16KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 4KB | - | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+€5.040 10+€3.930 25+€3.640 50+€3.350 100+€3.260 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | - | - | - | 48MHz | - | - | 256KB | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | - | 32KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+€14.660 10+€10.900 25+€10.090 50+€9.280 100+€9.090 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | 32 bit | - | - | - | 216MHz | - | - | 1MB | - | 100Pins | - | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 340KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+€4.320 50+€3.060 100+€2.780 500+€2.570 1000+€2.360 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | - | 72MHz | - | - | 64KB | - | 48Pins | - | LQFP | - | 37I/O's | I2C, SPI, USART | - | 16KB | - | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+€1.360 25+€1.330 100+€1.310 | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 48MHz | - | - | 8KB | - | 14Pins | - | SOIC | - | 12I/O's | I2C, LIN, SPI, UART, USART | - | 4KB | - | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+€3.580 25+€3.510 100+€3.440 250+€3.370 | SAM 32 Family SAM D21 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 48MHz | - | - | 256KB | - | 48Pins | - | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+€1.620 10+€1.530 25+€1.440 50+€1.350 100+€1.260 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 32MHz | - | - | 16KB | - | 14Pins | - | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | - | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+€3.050 10+€2.300 25+€2.290 50+€2.280 100+€2.260 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | - | 80MHz | - | - | 128KB | - | 32Pins | - | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+€13.440 10+€10.650 25+€9.660 50+€9.180 100+€8.820 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | 32 bit | - | - | - | 400MHz | - | - | 2MB | - | 176Pins | - | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 1MB | - | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+€4.180 10+€3.180 25+€2.930 50+€2.700 100+€2.640 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | - | 80MHz | - | - | 256KB | - | 48Pins | - | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+€4.750 10+€4.570 25+€4.380 50+€4.200 100+€4.020 More Pricing... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | - | 170MHz | - | - | 128KB | - | 48Pins | - | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | - | 32KB | - | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+€2.230 25+€2.190 | SAM 32 Family SAM L10 Series Microcontrollers | - | ARM Cortex-M23 | - | - | 32 bit | - | - | - | 32MHz | - | - | 64KB | - | 32Pins | - | TQFP | - | 25I/O's | I2C, LIN, SPI, USART | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM L | - | ||||||
Each | 1+€8.150 10+€7.630 25+€7.280 50+€6.700 100+€5.580 More Pricing... | Kinetis S Family KS2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | - | 120MHz | - | - | 256KB | - | 48Pins | - | QFN | - | 35I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | - | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+€3.710 50+€2.590 100+€2.350 500+€2.200 1000+€2.050 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | - | - | - | 48MHz | - | - | 64KB | - | 48Pins | - | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 16KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||