Inductive Proximity Sensors:

3.427 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1606774

RoHS

Each
1+
€127.010
5+
€124.470
10+
€121.930
25+
€119.390
50+
€116.850
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
60°C
M8
-
-
PNP
12V
4mm
30V
-
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
-
Brass
IP67
0°C
BESM08MI-PSC40B-S49G
1974020

RoHS

Each
1+
€51.800
5+
€50.760
10+
€49.730
25+
€48.690
50+
€47.660
Min: 1 / Mult: 1
8mm
Inductive
70°C
M18
-
-
PNP
12V
8mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
4254752

RoHS

Each
1+
€74.700
5+
€73.210
10+
€71.710
25+
€70.220
50+
€68.720
Min: 1 / Mult: 1
15mm
-
-
M30
-
-
PNP
10V
-
36V
-
-
-
-
-
-
-
-
XS Series
3565269

RoHS

Each
1+
€57.840
5+
€56.680
10+
€55.530
25+
€54.370
50+
€53.210
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBN4-12GM50-E2
1908296

RoHS

Each
1+
€109.790
5+
€107.590
10+
€105.400
25+
€103.200
50+
€101.010
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
85°C
M12
-
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-30°C
NI10U-M12-AP6X-H1141
2409201

RoHS

Each
1+
€31.750
10+
€29.170
25+
€26.980
75+
€25.100
Min: 1 / Mult: 1
0.8mm
Inductive Proximity Sensor
70°C
M5
-
0.8mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2455531

RoHS

Each
1+
€99.200
5+
€97.220
10+
€95.230
25+
€93.250
50+
€91.260
Min: 1 / Mult: 1
1mm
Inductive Proximity Sensor
70°C
M5
-
-
PNP
5V
1mm
24V
5VDC
24VDC
3-Wire, PNP, NO
Cylindrical
Cable
Brass
IP67
-25°C
XS Series
2455557

RoHS

Each
1+
€61.420
5+
€60.190
10+
€58.960
25+
€57.730
50+
€56.510
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
2663057

RoHS

Each
1+
€65.600
5+
€64.290
10+
€62.980
25+
€61.660
50+
€60.350
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
4 Pin M12 Connector
303 Stainless Steel
IP67
-25°C
XS Series
2667254

RoHS

Each
1+
€45.540
5+
€44.730
10+
€43.940
25+
€43.190
50+
€41.750
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
E2B Series
2776976

RoHS

Each
1+
€47.230
5+
€46.290
10+
€45.340
25+
€44.400
50+
€43.450
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
2766100

RoHS

Each
1+
€40.580
5+
€39.850
10+
€39.160
25+
€37.830
50+
€37.200
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP67
-25°C
XS Series
2663072

RoHS

Each
1+
€104.850
5+
€102.750
10+
€100.660
25+
€98.560
50+
€96.460
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
40mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2663066

RoHS

Each
1+
€43.920
5+
€43.140
10+
€42.380
25+
€40.940
50+
€40.260
Min: 1 / Mult: 1
10mm
-
-
-
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2776930

RoHS

Each
1+
€30.800
5+
€30.180
10+
€29.570
25+
€28.950
50+
€28.340
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
-25°C
IME Series
2787339

RoHS

Each
1+
€200.940
5+
€174.150
10+
€145.120
25+
€142.220
50+
€139.320
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
70°C
M12
-
-
SPST-NO
10V
3mm
30V
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
E2E Series
2766106

RoHS

Each
1+
€125.070
5+
€109.430
10+
€90.670
25+
€81.290
50+
€75.040
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
40mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2667257

RoHS

Each
1+
€44.640
5+
€43.840
10+
€43.070
25+
€42.330
50+
€40.920
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
E2B Series
2766097

RoHS

Each
1+
€47.760
5+
€46.920
10+
€46.090
25+
€44.530
50+
€43.790
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M8 x 1
-
-
PNP
12V
10mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Module
3 Pin M8 Connector
PBT (Polybutylene Terephthalate)
IP67
-25°C
XS Series
2663065

RoHS

Each
1+
€96.650
5+
€94.720
10+
€92.780
25+
€90.850
50+
€88.920
Min: 1 / Mult: 1
15mm
-
-
-
-
-
SPST-NO / SPST-NC
24V
-
240V
-
-
-
-
-
-
-
-
XS Series
2776703

RoHS

Each
1+
€28.600
5+
€28.590
10+
€28.580
25+
€28.570
50+
€28.560
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
-
3.3mm
NPN-NO
12V
-
24V
12VDC
24VDC
NPN, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2663062

RoHS

Each
1+
€72.600
5+
€71.150
10+
€69.700
25+
€68.240
50+
€66.790
Min: 1 / Mult: 1
15mm
Inductive
70°C
M30
-
-
PNP
12V
15mm
48V
12VDC
48VDC
-
-
4 Pin M12 Connector
Metal
IP67
-25°C
OsiSense XS Series
2663052

RoHS

Each
1+
€57.300
5+
€56.150
10+
€55.010
25+
€53.860
50+
€52.720
Min: 1 / Mult: 1
1.5mm
Inductive
70°C
M8
-
-
PNP
12V
1.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
3 Pin M8 Connector
Metal
IP67
-25°C
OsiSense XS Series
3365878

RoHS

Each
1+
€25.410
10+
€23.350
25+
€21.600
75+
€20.090
Min: 1 / Mult: 1
13.5mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
MP Inductive Proximity Sensors
1606778

RoHS

Each
1+
€94.010
5+
€92.130
10+
€90.250
25+
€88.370
50+
€86.490
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-25°C
-
51-75 of 3427 items
of 138 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account