Incremental Rotary Encoders:
1.655 Products FoundFind a huge range of Rotary Encoders at Farnell Austria. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €52.750 5+ €48.430 10+ €45.320 25+ €41.580 50+ €38.880 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ €219.940 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | - | ||||
Each | 1+ €11.650 10+ €9.370 25+ €8.580 50+ €8.030 100+ €7.520 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | - | - | 24 Detents | - | Vertical | - | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | - | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | - | |||||
SENSATA / BEI SENSORS | Each | 1+ €521.610 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €496.000 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | - | - | Horizontal | - | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €361.400 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €267.040 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €384.350 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | - | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €326.850 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 10000PPR | - | - | - | Vertical | - | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €361.400 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | - | - | Vertical | - | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | - | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €580.470 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €353.080 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 1024PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €475.540 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2048PPR | - | - | - | Horizontal | - | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €793.410 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €685.590 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €694.520 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €453.070 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2048PPR | - | - | - | Horizontal | - | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | - | ||||
SENSATA / BEI SENSORS | Each | 1+ €857.580 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8192CPR | - | 0 Detents | - | Horizontal | - | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | - | ||||
Each | 1+ €44.670 3+ €41.280 5+ €35.960 10+ €32.890 20+ €31.810 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ €1.990 10+ €1.860 25+ €1.650 50+ €1.470 100+ €1.420 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ €52.710 5+ €44.030 10+ €42.030 50+ €38.280 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ €14.900 10+ €11.450 25+ €9.950 50+ €8.090 100+ €7.520 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | Knurled End | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ €3.260 10+ €3.070 25+ €2.960 50+ €2.780 | Min: 1 / Mult: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8PPR | - | 8 Detents | - | Vertical | - | Without Push Switch | Gray Code | Through Hole | SRGA | - | - | 10000 | - | - | Hollow Shaft | - | 4.8mm | - | 12V | -10°C | 60°C | - | Solder Pin | - | |||||
Each | 1+ €51.810 5+ €44.470 10+ €38.950 25+ €38.720 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | - | |||||
Each | 1+ €53.930 5+ €45.050 10+ €43.000 50+ €40.250 | Min: 1 / Mult: 1 | - | - | Optical | - | Incremental | - | - | - | - | 32PPR | - | 32 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount | HRPG | 200rpm | - | 1000000 | 2Channels | - | Flatted End | 12.7mm | 6.02mm | 4.5V | 5.5V | 0°C | 70°C | - | Wire Leaded | - | |||||