ECM100 Series AC / DC Open Frame Power Supplies:
16 Products FoundECM100 Series AC / DC Open Frame Power Supplies
Approved for Class I and Class II applications, the ECM100 range of single output AC-DC, 100 W power supplies from XP feature the world's smallest footprint for units of these ratings. Size is just 2.5 x 4.5in. (63.5 mm x 114.3 mm) and 1.2in. (30.48 mm) high. The power supplies deliver full power between 0 °C and +50 °C & will operate at up to +70 °C with derating and only 5 CFM of cooling.
- Small Size 2.5 x 4.5 x 1.2 in.
- Low Leakage Current
- Convection & Force Cooled Ratings
- Wide Operating Temperature 0 °C to +70 °C
- Level B Conducted Emissions
- EN61000 Compliant
- Universal AC Input 90-264 VAC
- Input Frequency 47-63 & 440 Hz
- Class I and II Construction
- Industrial & Medical Approvals
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Current, Output 4
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €154.700 5+ €138.060 10+ €133.790 50+ €128.090 100+ €119.550 | Min: 1 / Mult: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 24VDC | 2A | 12VDC | 90V | 800mA | 264V | -12V | 500mA | ECM100 Series | |||||
Each | 1+ €115.120 5+ €111.670 10+ €108.210 50+ €103.610 100+ €96.700 | Min: 1 / Mult: 1 | ITE & Medical | 100W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 24VDC | 4.1A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €100.990 5+ €95.020 10+ €92.080 50+ €88.160 100+ €82.290 | Min: 1 / Mult: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 12VDC | 8.3A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €117.150 5+ €113.640 10+ €110.130 50+ €105.440 100+ €98.410 | Min: 1 / Mult: 1 | ITE & Medical | 75W | 1 Output | 100W @ 5CFM | 75W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 20A | - | 20A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €112.580 5+ €109.200 10+ €105.820 50+ €101.320 100+ €94.560 | Min: 1 / Mult: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 15VDC | 6.6A | - | 6.6A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €111.770 5+ €109.530 10+ €107.300 50+ €105.060 100+ €102.830 | Min: 1 / Mult: 1 | ITE & Medical | 79.8W | 1 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 7VDC | 11.4A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €100.990 5+ €88.160 10+ €85.440 | Min: 1 / Mult: 1 | ITE & Medical | 79.2W | 1 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 9VDC | 11.1A | - | 11.1A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €162.180 5+ €157.310 10+ €152.450 50+ €145.960 100+ €136.230 | Min: 1 / Mult: 1 | ITE & Medical | 75W | 3 Output | 100W @ 5CFM | 75W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 12VDC | 3A | -12VDC | 90V | 800mA | 264V | - | - | ECM100 Series | |||||
Each | 1+ €166.310 5+ €161.320 10+ €156.330 50+ €149.670 100+ €139.700 | Min: 1 / Mult: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 24VDC | 2A | 15VDC | 90V | 800mA | 264V | -15V | 500mA | ECM100 Series | |||||
Each | 1+ €231.490 5+ €202.560 10+ €167.830 50+ €150.470 100+ €147.460 | Min: 1 / Mult: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Fixed | 5VDC | 10A | 15VDC | 3A | -15VDC | 90V | 800mA | 264V | -5V | 500mA | ECM100 Series | |||||
Each | 1+ €166.310 5+ €161.320 10+ €156.330 50+ €149.670 100+ €139.700 | Min: 1 / Mult: 1 | ITE & Medical | 80W | 4 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 12VDC | 3A | -12VDC | 90V | 800mA | 264V | -5V | 500mA | ECM100 Series | |||||
Each | 1+ €112.400 5+ €110.150 10+ €107.900 50+ €105.660 100+ €103.410 | Min: 1 / Mult: 1 | ITE & Medical | 100.8W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 48VDC | 2.1A | - | 2.1A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €111.950 5+ €108.590 10+ €105.230 50+ €103.130 100+ €101.020 | Min: 1 / Mult: 1 | ITE & Medical | 49.5W | 1 Output | 66W @ 5CFM | 49.5W | 90V AC to 264V AC | Adjustable, Fixed | 3.3VDC | 20A | - | 20A | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €111.770 5+ €108.420 10+ €105.060 50+ €100.590 100+ €93.880 | Min: 1 / Mult: 1 | ITE & Medical | 90W | 1 Output | 100W @ 5CFM | 90W | 90V AC to 264V AC | Adjustable, Fixed | 18VDC | 5A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €111.770 5+ €108.420 10+ €105.060 50+ €100.590 100+ €93.880 | Min: 1 / Mult: 1 | ITE & Medical | 99W | 1 Output | 100W @ 5CFM | 100W | 90V AC to 264V AC | Adjustable, Fixed | 33V | 3A | - | - | - | 90V | - | 264V | - | - | ECM100 Series | |||||
Each | 1+ €139.640 | Min: 1 / Mult: 1 | ITE & Medical | 80W | 3 Output | 100W @ 5CFM | 80W | 90V AC to 264V AC | Adjustable, Fixed | 5VDC | 10A | 15VDC | 3A | -15VDC | 90V | 800mA | 264V | - | - | ECM100 Series |