ex VAT

MOSFET Solid State Relays:

12 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1470189

RoHS

Date/Lot Code

Each
1+
€5.040
5+
€4.190
10+
€3.340
20+
€3.300
50+
€3.260
Min: 1 / Mult: 1
SPST-NO
DPST-NO (2 Form A)
AC / DC
200V
200mA
SMD-8
Surface Mount
1mA
Gull Wing
15ohm
5.3kV
1.1pF
1µA
LH1522
1448345

RoHS

Each
1+
€7.120
5+
€6.730
10+
€6.340
20+
€6.100
50+
€5.850
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
DC
60V
4A
SIP-4
Through Hole
1mA
PC Pin
0.09ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ
1704179

RoHS

Each
1+
€3.080
5+
€3.040
10+
€3.000
20+
€2.950
50+
€2.910
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
550mA
DIP-6
Through Hole
1mA
PC Pin
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV21
1470191

RoHS

Date/Lot Code

Each
1+
€4.640
5+
€4.060
10+
€3.780
20+
€3.510
50+
€3.230
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-6
Surface Mount
1mA
Gull Wing
25ohm
5.3kV
0.8pF
1µA
LH1540
1045531

RoHS

Date/Lot Code

Each
1+
€2.790
5+
€2.440
10+
€2.400
20+
€2.350
50+
€2.310
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
350V
120mA
DIP-6
Through Hole
1mA
PC Pin
25ohm
5.3kV
0.8pF
1µA
LH1540
1470192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.370
5+
€3.820
10+
€3.740
20+
€3.670
50+
€3.590
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-6
Surface Mount
1mA
Gull Wing
25ohm
5.3kV
0.8pF
1µA
LH1540
2503702

RoHS

Each
1+
€7.830
5+
€7.400
10+
€6.970
20+
€6.700
50+
€6.430
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
2A
DIP-4
Surface Mount
1mA
Gull Wing
0.18ohm
2.5kV
0.8pF
10µA
PhotoMOS AQY27
2503704

RoHS

Each
1+
€8.440
5+
€7.980
10+
€7.510
20+
€7.280
50+
€7.050
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
100V
1.3A
DIP-4
Surface Mount
1mA
Gull Wing
0.34ohm
2.5kV
0.8pF
10µA
PhotoMOS AQY27
3105623

RoHS

Each
1+
€10.730
5+
€10.150
10+
€9.570
20+
€9.200
50+
€8.820
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
400V
350mA
DIP-4
Through Hole
1mA
PC Pin
3.2ohm
2.5kV
0.8pF
10µA
PhotoMOS AQY27
1704172

RoHS

Each
1+
€2.990
5+
€2.970
10+
€2.960
20+
€2.940
50+
€2.920
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
400V
120mA
DIP-6
Through Hole
1mA
PC Pin
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV21
2503705

RoHS

Each
1+
€8.060
5+
€7.620
10+
€7.180
20+
€6.900
50+
€6.620
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
400V
500mA
SIP-4
Through Hole
1mA
PC Pin
3.2ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ
2503703

RoHS

Date/Lot Code

Each
1+
€10.450
5+
€9.880
10+
€9.310
20+
€8.950
50+
€8.580
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
400V
350mA
DIP-4
Surface Mount
1mA
Gull Wing
3.2ohm
2.5kV
0.8pF
10µA
PhotoMOS AQY27
1-12 of 12 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account