Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786328-01
Order Code3622877
Product RangeRM-26999
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11,400.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786328-01
Order Code3622877
Product RangeRM-26999
Technical Datasheet
Bandwidth1MHz
Third Order Intercept-
Noise Figure Typ-
Memory Size-
No. of Input Channels4Channels
Frequency Range-
Product RangeRM-26999
SVHCTo Be Advised
Product Overview
The RM-26999 is a rack-mounted, signal conditioning device that connects to several simultaneous-sampling multifunction I/O devices for power measurements. It features four voltage input channels with peak voltages up to 2,000 V and four current transducer ports for current measurements. The current transducer ports are optimized for flux-gate transducers by providing all the power, communication, and signal lines required for accurate measurements.
Technical Specifications
Bandwidth
1MHz
Noise Figure Typ
-
No. of Input Channels
4Channels
Product Range
RM-26999
Third Order Intercept
-
Memory Size
-
Frequency Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4