Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-67
Order Code3621216
Product RangePXI-2567
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,256.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,256.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-67
Order Code3621216
Product RangePXI-2567
Technical Datasheet
Product TypePXI Relay Driver Module
Contact Configuration-
No. of Relays64Relays
Bus Connector Type-
Switching Voltage Max50VDC
Switching Current Max25A
Bandwidth-
For Use WithNI PXI Controller
Product RangePXI-2567
SVHCTo Be Advised
Product Overview
The PXI-2567 is an external relay driver that works with internal or external power sources. The PXI-2567 allows you to control relays when the current and voltage requirements for those relays exceed the capabilities found in existing relay modules or for relays embedded in a test system. The PXI-2567 includes overcurrent, overvoltage, and flyback protection to ensure long-life operation. The PXI-2567 can also drive small DC motors or other inductive relay coils.
Technical Specifications
Product Type
PXI Relay Driver Module
No. of Relays
64Relays
Switching Voltage Max
50VDC
Bandwidth
-
Product Range
PXI-2567
Contact Configuration
-
Bus Connector Type
-
Switching Current Max
25A
For Use With
NI PXI Controller
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75