Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 HMP 5C 1.2MM S 500G
Order Code419590
Also Known AsDHMP 500G REEL
Technical Datasheet
107 In Stock
140 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.750 |
5+ | €37.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€41.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 HMP 5C 1.2MM S 500G
Order Code419590
Also Known AsDHMP 500G REEL
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Metric1.22mm
External Diameter - Imperial0.048"
Melting Temperature301°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
362 HMP 5C 1.2MM S 500G is a solder wire, 93.5, 5, 1.5 Pb, Sn, Ag alloy content, 0.048-inch external diameter and 296°C melting temperature. Suitable for high working temperature applications (electric motors etc). Can also be used for selective soldering of adjacent components.
- Good wetting on most common surfaces
- Formulated for general work
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Imperial
0.048"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.22mm
Melting Temperature
301°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52