Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €242.310 |
Price for:Each
Minimum: 1
Multiple: 1
€242.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No457830
Order Code4216858
Product RangeProServe Series
Carrying Case MaterialPC (Polycarbonate)
External Height270mm
External Width540mm
External Depth405mm
Product RangeProServe Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
457830 is a ProServe R270-400 polycarbonate field service and technician's case. Attractively designed service and technicians carry case featuring an aluminium frame with stable corner guards. Innovative lid brake with snap-in + slow-down function; integrated small parts organiser; combination lock.
- Unbreakable shell made of polycarbonate ensuring extraordinary fracture resistance
- Two tool panels with brush-type holder and textile pockets, insert bins
- Ergonomic two-component handle, trolley unit with free-running wheels
- Huge storage capacity because the trolley rods are installed on the outside
- Outside dimension is 540 x 405 x 270mm
- Usable dimension is 435 x 275 x 185mm
- Black, grey colour and polycarbonate, aluminium, wood, plastics material
Technical Specifications
Carrying Case Material
PC (Polycarbonate)
External Width
540mm
Product Range
ProServe Series
External Height
270mm
External Depth
405mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.93