Planar E Transformer Cores:
763 Products FoundFind a huge range of Transformer Cores at Farnell Austria. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ €0.772 50+ €0.654 250+ €0.614 500+ €0.533 1000+ €0.499 | Total:€3.86 Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
Each | 5+ €0.609 50+ €0.395 250+ €0.330 500+ €0.294 1000+ €0.279 More Pricing... | Total:€3.04 Min: 5 / Mult: 5 | E | - | - | E16/8/5 | N87 | - | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | |||||
1 Pair | 1+ €4.870 5+ €4.090 10+ €3.310 25+ €2.580 50+ €2.240 More Pricing... | Total:€4.87 Min: 1 / Mult: 1 | P | - | - | P26/16 | N87 | - | Power Transformers | 40mm | 108mm² | 5.5µH | B65671 Series | |||||
Each | 1+ €0.810 50+ €0.526 100+ €0.439 250+ €0.391 500+ €0.371 More Pricing... | Total:€0.81 Min: 1 / Mult: 1 | PS | - | - | PS9/3.5 | M33 | - | TDK B65935 Series Coil Formers | - | - | - | B65935 Series | |||||
1 Pair Packaging Options | 1+ €2.600 10+ €1.790 50+ €1.340 100+ €1.070 200+ €1.010 More Pricing... | Total:€2.60 Min: 1 / Mult: 1 | RM | - | - | RM6 | N49 | - | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | |||||
1 Pair | 1+ €2.420 10+ €1.670 50+ €1.250 100+ €1.060 | Total:€2.42 Min: 1 / Mult: 1 | RM | - | - | RM5 | N87 | - | - | 22.1mm | 23.8mm² | 2µH | B65805 Series | |||||
Each | 10+ €0.0872 250+ €0.0526 1000+ €0.0414 5000+ €0.0332 9000+ €0.0316 More Pricing... | Total:€0.87 Min: 10 / Mult: 10 | Multi-Aperture | - | - | 7mm x 4.2mm x 3.1mm | 43 | - | Baluns, Broadband Transformers, Airbags | - | - | - | - | |||||
Each | 5+ €0.222 50+ €0.187 250+ €0.161 500+ €0.140 1000+ €0.136 More Pricing... | Total:€1.11 Min: 5 / Mult: 5 | Toroid | - | - | 5.84mm x 3mm x 1.65mm | 52 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 12.8mm | 2mm² | 49nH | - | |||||
Each | 1+ €2.110 10+ €1.470 50+ €1.100 100+ €0.881 200+ €0.814 More Pricing... | Total:€2.11 Min: 1 / Mult: 1 | Planar ER | - | - | ER23/5/13 | PC200 | - | Transformers | 32.6mm | 50.3mm² | 1.4µH | B66482 Series | |||||
Each | 1+ €2.670 5+ €2.250 10+ €1.830 25+ €1.560 50+ €1.370 More Pricing... | Total:€2.67 Min: 1 / Mult: 1 | E | - | - | E42/21/20 | N27 | - | TDK B66243 Series Coil Former | 97mm | 234mm² | 354nH | B66329 Series | |||||
1 Set | 1+ €3.020 10+ €1.960 50+ €1.630 100+ €1.460 200+ €1.380 More Pricing... | Total:€3.02 Min: 1 / Mult: 1 | RM | - | - | RM4 | N48 | - | Transformers | 21mm | 11mm² | 100nH | B65803 Series | |||||
1 Pair Packaging Options | 100+ €1.070 200+ €1.010 500+ €0.948 | Total:€107.00 Min: 100 / Mult: 1 | RM | - | - | RM6 | N49 | - | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | |||||
1 Pair | 1+ €3.040 10+ €2.090 50+ €1.560 100+ €1.250 200+ €1.200 More Pricing... | Total:€3.04 Min: 1 / Mult: 1 | RM | - | - | RM5 | N49 | - | Transformers | 22.1mm | 23.8mm² | 1.3µH | B65805 Series | |||||
Each | 5+ €1.360 50+ €0.961 250+ €0.794 500+ €0.730 1000+ €0.715 More Pricing... | Total:€6.80 Min: 5 / Mult: 5 | ER | - | - | ER18/3/10 | N49 | - | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series | |||||
Each | 1+ €0.892 50+ €0.502 100+ €0.469 250+ €0.436 500+ €0.413 More Pricing... | Total:€0.89 Min: 1 / Mult: 1 | Toroid | - | - | 21mm x 13.2mm x 6.35mm | 77 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 1.27µH | - | |||||
Each | 1+ €3.460 10+ €2.370 25+ €2.020 50+ €1.630 100+ €1.410 More Pricing... | Total:€3.46 Min: 1 / Mult: 1 | Toroid | - | - | 25.3mm x 14.8mm x 20mm | N87 | - | Transformers | 60.07mm | 102.5mm² | 4.68µH | B64290L0616 Series | |||||
Each | 1+ €2.310 5+ €1.950 10+ €1.590 25+ €1.350 50+ €1.190 More Pricing... | Total:€2.31 Min: 1 / Mult: 1 | ETD | - | - | ETD39/20/13 | N87 | - | SMPS Transformers | 92.2mm | 125mm² | 150nH | B66363 Series | |||||
1 Pair | 1+ €9.110 5+ €7.610 10+ €6.100 20+ €5.610 40+ €4.690 More Pricing... | Total:€9.11 Min: 1 / Mult: 1 | PQ | - | - | PQ35/35 | N87 | - | TDK B65882B Series Coil Former | 79.7mm | 171mm² | 4.5µH | B65881A Series | |||||
Each | 1+ €4.950 5+ €4.030 10+ €3.410 25+ €3.110 50+ €2.920 More Pricing... | Total:€4.95 Min: 1 / Mult: 1 | E | - | - | E55/28/21 | N87 | - | Transformers | 124mm | 354mm² | 400nH | B66335 Series | |||||
Each | 1+ €9.060 3+ €7.900 5+ €6.740 10+ €5.580 20+ €4.870 More Pricing... | Total:€9.06 Min: 1 / Mult: 1 | ETD | - | - | ETD59/31/22 | N87 | - | SMPS Transformers | 139mm | 368mm² | 508nH | B66397 Series | |||||
1 Pair | 1+ €2.870 10+ €1.970 50+ €1.460 100+ €1.280 200+ €1.250 More Pricing... | Total:€2.87 Min: 1 / Mult: 1 | PM | - | - | P14/8 | T38 | - | TDK B65542 Series Coil Former | 21mm | 28.7mm² | 9.8µH | B65541 Series | |||||
1 Pair | 1+ €5.990 5+ €5.030 10+ €4.060 20+ €3.740 40+ €3.150 More Pricing... | Total:€5.99 Min: 1 / Mult: 1 | PQ | - | - | PQ32/30 | N49 | - | Transformers | 67.8mm | 153.8mm² | 3.45µH | B65879B Series | |||||
Each | 1+ €1.330 50+ €0.702 100+ €0.616 250+ €0.472 500+ €0.436 More Pricing... | Total:€1.33 Min: 1 / Mult: 1 | Planar ELP | - | - | ELP18/4/10 | PC200 | - | Transformers | 24.3mm | 39.3mm² | 1.3µH | B66453 Series | |||||
Each | 5+ €0.356 50+ €0.266 250+ €0.231 500+ €0.213 1500+ €0.191 More Pricing... | Total:€1.78 Min: 5 / Mult: 5 | Toroid | - | - | 12.7mm x 7.15mm x 4.9mm | 77 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 1.18µH | - | |||||
1 Pair | 1+ €1.730 50+ €0.904 100+ €0.790 250+ €0.603 500+ €0.596 More Pricing... | Total:€1.73 Min: 1 / Mult: 1 | ER | - | - | ER14.5/6 | N97 | - | High Inductance Transformers | 19mm | 17.6mm² | 1.5µH | B65513 Series | |||||