Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | €10.800 | €10.80 |
| Total Price (ex VAT) | €10.80 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.800 |
| 5+ | €10.730 |
| 10+ | €10.660 |
| 50+ | €10.580 |
| 100+ | €10.510 |
| 250+ | €10.440 |
Product Information
Product Overview
TESEO-LIV4FTR is a tiny dual-band GNSS low power module. This module is an easy-to-use Global Navigation Satellite System (GNSS) standalone low power module, embedding Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/ BeiDou/QZSS). This module brings the proven accuracy and robustness of Teseo IV multi bands chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.
- Simultaneous multiconstellation and multi band GNSS (GPS/Galileo/Glonass/BeiDou/QZSS)
- IRNSS constellation ready
- Tracking sensitivity of -162dBm
- Submeter positioning accuracy
- Embedded flash and firmware upgrade
- Free firmware configuration
- VCC/VBAT supply voltage range from 3V to 3.63V
- Tiny LCC-18 pin package (9.7 x 10.1mm)
- Operating temperature range from -40°C to 85°C
- 10μA standby current consumption and 48.8mA GNSS L1 & L5 tracking current consumption
Technical Specifications
NMEA
3.63V
1.57542GHz
I2C, UART
No SVHC (25-Jun-2025)
3V
-
0.8m
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate