Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNE-CWC5
Order Code3403358
Also Known AsGTIN UPC EAN: 5291485004507
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.540 |
Price for:Each
Minimum: 1
Multiple: 1
€42.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNE-CWC5
Order Code3403358
Also Known AsGTIN UPC EAN: 5291485004507
Accessory TypeWebcam
Resolution1920x1280
Product Range-
SVHCTo Be Advised
Product Overview
Reliable webcam with Full HD resolution and autofocus function; the CNS-CWC5 delivers smooth, sharp video quality while recording or streaming.
- Up to 30fps frame capture rate
- 65° Wide angle horizontal capture area
- Automatic low-light image correction
- Integrated noise cancelling microphone
- Multifunction clip with 360° rotary view
- High speed USB 2.0 interface
- Tripod mount support
- Supports Windows, Android v5.0+ and Mac OS 10.6+
Technical Specifications
Accessory Type
Webcam
Product Range
-
Resolution
1920x1280
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177