Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNE-CWC6
Order Code3403359
Also Known AsGTIN UPC EAN: 5291485004514
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.850 |
Price for:Each
Minimum: 1
Multiple: 1
€63.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNE-CWC6
Order Code3403359
Also Known AsGTIN UPC EAN: 5291485004514
Accessory TypeWebcam
Resolution2560x1440
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
High performance webcam ideal for online video streaming; the CNE-CWC6 provides 2K Quad HD picture quality with noiseless audio for the best possible broadcast.
- Quad HD recording resolution (2560x1440)
- 3.2MP CMOS image sensor with glass lens
- Maximum video transmission rate up to 2048x1536 (@20fps) or 1920x1080 (@30fps)
- 85° Wide angle horizontal capture area
- Automatic low-light image correction
- Integrated noise cancelling microphone
- High speed USB 2.0 interface
- Clip with 360° pivot view
- Tripod mount support
- Supports Windows, Android v5.0+ and Mac OS 10.6+
Technical Specifications
Accessory Type
Webcam
Product Range
-
Resolution
2560x1440
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193