Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES896BE
Order Code7922493
Product RangeChemtronics - Flux-Off
Also Known AsGTIN UPC EAN: 0032599094955
413 In Stock
216 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.110 |
24+ | €14.100 |
48+ | €13.820 |
Price for:Each
Minimum: 1
Multiple: 1
€16.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES896BE
Order Code7922493
Product RangeChemtronics - Flux-Off
Also Known AsGTIN UPC EAN: 0032599094955
Cleaner TypeFlux Remover
Cleaner ApplicationsDefluxing, Degreasing
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeChemtronics - Flux-Off
Product Overview
Flux off® No Clean Flux Remover is an extra strength solvent that removes heavy and encrusted flux deposits. This high pressure aerosol or bulk liquid penetrates quickly to remove all types of flux, oxide particles, dust, grease and oil, then evaporates quickly leaving no residues.
- Removes R, RA, RMA, and No Clean fluxes
- Non Corrosive
- Safe for metals
- Flammable
- Extra strength
- Fast drying
- Removes encrusted, baked on fluxes
- All Way Spray valve even sprays upside down
- Available with attachable brush
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Defluxing, Degreasing
Volume
200ml
Product Range
Chemtronics - Flux-Off
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1950