Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIT
Manufacturer Part NoKB-2106C
Order Code3531315
Also Known AsGTIN UPC EAN: 5055492410979
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.520 |
Price for:Each
Minimum: 1
Multiple: 1
€7.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIT
Manufacturer Part NoKB-2106C
Order Code3531315
Also Known AsGTIN UPC EAN: 5055492410979
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Keyboard ColourBlack
ErgonomicNo
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CiT KB-2106C is a reliable wired keyboard with a simple and professional design, ideal for any home office or professional workspace.
- Full size UK layout with 105 keys
- High speed USB interface
- Supports Windows XP and later
- Dimensions (HxWxD): 17x437x137mm
Contents
Keyboard only
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Ergonomic
No
SVHC
No SVHC (21-Jan-2025)
Computer Connector
USB
Keyboard Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52