Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No1355
Order Code3391302
Also Known AsGTIN UPC EAN: 5013969315608
No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part No1355
Order Code3391302
Also Known AsGTIN UPC EAN: 5013969315608
Lifter TypeMagnetic Pick-Up Tool
Length630mm
External Diameter000mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
An ingenious device which incorporates a telescopic, high strength pick up tool within a black ball point pen. The useful item can easily retrieve metallic objects dropped in inaccessible areas. The pick-up tool extends to a maximum of 630mm.
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
000mm
SVHC
No SVHC (21-Jan-2025)
Length
630mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045