Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6160705
Order Code3761033
Also Known AsGTIN UPC EAN: 5016086228646
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.650 |
| 3+ | €22.010 |
Price for:Each
Minimum: 1
Multiple: 1
€23.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6160705
Order Code3761033
Also Known AsGTIN UPC EAN: 5016086228646
Voltage Rating VAC230V
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Built for tough daily use
- Suitable for generators and site use
- Nominal rating 16A
- Voltage rating: 230V
Technical Specifications
Voltage Rating VAC
230V
SVHC
No SVHC (25-Jun-2025)
Current Rating
16A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425