Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6471278
Order Code3375901
Product RangeClarke International - Tarpaulin
Also Known AsGTIN UPC EAN: 5016086234418
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.380 |
4+ | €44.220 |
Price for:Each
Minimum: 1
Multiple: 1
€46.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6471278
Order Code3375901
Product RangeClarke International - Tarpaulin
Also Known AsGTIN UPC EAN: 5016086234418
Length - Metric4.8m
Length16ft
Size (L x W) - Metric4.8m x 6m
Size (L x W) - Imperial16ft x 20ft
Length - Imperial16ft
Width20ft
Width - Metric6m
MaterialPolyethylene
ColourGreen
Width - Imperial20ft
ColourGreen
Product RangeClarke International - Tarpaulin
Product Overview
Tarpaulin for general cover, car cover, machine cover, canopy, camping ground sheet, wind protector, privacy wall, picnic mat, paint shield, boat cover, pool cover etc.
- Polythene coating on both sides
- Reinforcing rope inside welded hem
- Rust resistant grommets on sides and corners
- Heat sealed seams
Technical Specifications
Length - Metric
4.8m
Size (L x W) - Metric
4.8m x 6m
Length - Imperial
16ft
Width - Metric
6m
Colour
Green
Colour
Green
SVHC
No SVHC (25-Jun-2025)
Length
16ft
Size (L x W) - Imperial
16ft x 20ft
Width
20ft
Material
Polyethylene
Width - Imperial
20ft
Product Range
Clarke International - Tarpaulin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63061200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.36