Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €50.720 |
10+ | €44.490 |
20+ | €43.600 |
Product Information
Product Overview
FL20R is a rechargeable headlamp which makes compact hands-free lighting even more useful with dual colour LEDs and the COAST ultra-strap which enables the headlamp to be worn, hung, or strapped to structures. The white Wide Angle Flood Beam shines in three modes—medium, high, low—and the anti-glare red LEDs prevent night blindness and reduce the headlamp’s visibility in the surroundings. With a 19-hour run time on low, this Dual Power headlamp is powered by the included COAST ZITHION-X® rechargeable lithium ion battery but also works with 3 alkaline AAAs. Practical features include an anti-slip, silicone-lined head strap, a hinged beam for directional lighting, and an IP54 dust resistant and storm proof build.
- ZX350, USB charging cable included
Technical Specifications
Head Light
430lm
Rechargeable Lithium-Ion Battery, ZX350, AAA Batteries x 3
-
LED
46m
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate