Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.080 |
10+ | €13.860 |
20+ | €12.880 |
Price for:Each
Minimum: 1
Multiple: 1
€17.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoG22
Order Code4145675
Product RangeBULLS-EYE Series
Torch TypePocket & Pen Light
Light SourceLED
Lumen Output100lm
Beam Effective Distance52m
Power SourceAAA Batteries x 1
Torch Body MaterialAluminium
Product RangeBULLS-EYE Series
Product Overview
G22 is a BULLS-EYE™ Spotfixed beam penlight. It features a fixed BULLS-EYE™ Spot Beam and pocket clip to combine clip-and-carry convenience with longer-range viewing. Maxing out at 100 lumens, the two-mode beam from this sleek frame reaches 55 meters (180 feet) with a hotspot at the centre and a surrounding halo of softer light to expand the viewing area. The G22 measures 101.6mm long and less than one ounce—combining ultimate portability with ultra-durable construction. Made from top-grade aluminium, this go-everywhere pen light is IP54 storm proof and dust resistant, ready to shine in any weather.
- 1 x AAA (Alkaline) battery and pocket clip included
Technical Specifications
Torch Type
Pocket & Pen Light
Lumen Output
100lm
Power Source
AAA Batteries x 1
Product Range
BULLS-EYE Series
Light Source
LED
Beam Effective Distance
52m
Torch Body Material
Aluminium
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078