Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
750 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.830 |
| 10+ | €3.400 |
| 50+ | €3.020 |
| 200+ | €2.880 |
| 400+ | €2.760 |
| 750+ | €2.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoWBC1-1LB
Order Code2458083
Product RangeWBC Series
Impedance Ratio1:1
Bandwidth Range0.4MHz to 600MHz
Current Rating250mA
Insertion Loss0.4dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWBC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WBC1-1LB is a surface mount Mini Wideband Transformer with ferrite core and tin-silver-copper over silver-platinum-glass frit terminations.
- Smallest transformer (4mm square 3mm high)
- 300Vrms Interwinding isolation
- 1/4W RF input power
Applications
Audio, Industrial
Technical Specifications
Impedance Ratio
1:1
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.4MHz to 600MHz
Insertion Loss
0.4dB
Operating Temperature Min
-40°C
Product Range
WBC Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability