Print Page
Image is for illustrative purposes only. Please refer to product description.
1.219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.020 |
10+ | €4.240 |
50+ | €3.750 |
200+ | €3.580 |
400+ | €3.430 |
750+ | €3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoWBC1-1TLC
Order Code2458084
Product RangeWBC Series
Impedance Ratio1:1
Bandwidth Range0.25MHz to 750MHz
Current Rating250mA
Insertion Loss0.58dB
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWBC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WBC1-1TLC is a 250mA 0.25 to 750MHz mini Wideband Transformer with ferrite core and tapped or untapped configuration. This surface mount transformer is rated with 250mA maximum current, 300Vrms inter-winding isolation and 1/4 watt RF input power. The inductance measured at 100kHz, 0.1V, 0Adc on an Agilent/HP 4192 or equivalent. DCR measured at 25°C on a micro-ohmmeter.
- MSL-I Moisture sensitivity level
- -40 to +85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Impedance Ratio
1:1
Current Rating
250mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Bandwidth Range
0.25MHz to 750MHz
Insertion Loss
0.58dB
Operating Temperature Min
-40°C
Product Range
WBC Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability