Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoAIT1920BRN SINGLE
Order Code4266033
Product RangeAIT
Also Known AsGTIN UPC EAN: 5060125912928
61 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.110 |
| 3+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoAIT1920BRN SINGLE
Order Code4266033
Product RangeAIT
Also Known AsGTIN UPC EAN: 5060125912928
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBrown
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeAIT
SVHCTo Be Advised
Product Overview
- Suitable for a range of applications including electrical binding, colour coding and identification
- Made from self-extinguishing, flame retardant PVC
Technical Specifications
Tape Backing Material
PVC (Polyvinyl Chloride)
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
AIT
Tape Colour
Brown
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08