Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €3.730 |
5+ | €3.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No007-006-003-15X
Order Code3532923
Connector to ConnectorRJ45 Plug to BT Secondary Receptacle
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourWhite
Product Range-
Product Overview
Converts a data outlet into a telephone socket, enabling telecommunication equipment such as telephones and modems to be connected to structured cabling systems
- Compact design for quick and neat installation
- Surge Arrestor: 7
- Capacitor: 7
- Resistor: 7
Contents
Contents: Voice converter only
Technical Specifications
Connector to Connector
RJ45 Plug to BT Secondary Receptacle
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
5.9"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014