Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNEKT GEAR
Manufacturer Part No25-0054
Order Code3403201
Also Known AsGTIN UPC EAN: 5035624013902
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.420 |
Price for:Each
Minimum: 1
Multiple: 1
€8.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNEKT GEAR
Manufacturer Part No25-0054
Order Code3403201
Also Known AsGTIN UPC EAN: 5035624013902
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Simple solution for connecting multiple USB devices to a PC or laptop. Provides four easy access USB ports ideal for connecting mice, keyboards, flash drives etc.
- High speed USB 2.0 interface
- Supports data transfer speeds up to 480Mb/s
- Overload & short circuit protection on each port protects connected devices
- USB powered, no external power required
- Optional DC input socket if additional power becomes necessary
- Dimensions (HxWxD): 18x105x13mm
Contents
Hub only
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049