Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No3432
Order Code3458793
Product RangeCrabtree Lamp Holders
Also Known AsGTIN UPC EAN: 5017399050757
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.300 |
| 3+ | €13.370 |
Price for:Each
Minimum: 1
Multiple: 1
€14.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No3432
Order Code3458793
Product RangeCrabtree Lamp Holders
Also Known AsGTIN UPC EAN: 5017399050757
Product RangeCrabtree Lamp Holders
SVHCTo Be Advised
Product Overview
- Angle batten lamp holder
- White moulded surface mount
- BS EN 61184
- Home office skirt
- Separate 4 way terminal block
- Supplied with integral backplate
- 50.8mm fixing centres
- Non-rising terminals
- Non-stick skirt
- Fitted with heat resistant tails
Technical Specifications
Product Range
Crabtree Lamp Holders
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112