Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No4190/PU
Order Code3458963
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399312664
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.650 |
| 3+ | €28.740 |
Price for:Each
Minimum: 1
Multiple: 1
€29.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No4190/PU
Order Code3458963
Product RangeCrabtree Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017399312664
FinishWhite Moulded
No. of Gangs1
Power Rating400W
Product RangeCrabtree Moulded Wall Plate
SVHCTo Be Advised
Product Overview
- 1 gang 2 way 400W dimmer
- White moulded surface mount
- BS EN 55014, BSEN 60669-2-1
- Dimensions: 86x86mm
- Minimum installation depth: 35mm
- Suitable for tungsten filament lamps
Technical Specifications
Finish
White Moulded
Power Rating
400W
SVHC
To Be Advised
No. of Gangs
1
Product Range
Crabtree Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109