Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No9043
Order Code3458881
Product RangeCrabtree Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399014490
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No9043
Order Code3458881
Product RangeCrabtree Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399014490
No. of Gangs1
Internal Depth20mm
Electrical Box MaterialPlastic
Electrical Box MountingSurface
For Use With1x 1 Gang Plates
Product RangeCrabtree Moulded Back Box
SVHCTo Be Advised
Product Overview
- 1 gang 20mm deep moulded back box
- With earth terminal
Technical Specifications
No. of Gangs
1
Electrical Box Material
Plastic
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
20mm
Electrical Box Mounting
Surface
Product Range
Crabtree Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063