Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No9722
Order Code3458937
Product RangeCrabtree Moulded Outdoor Enclosure
Also Known AsGTIN UPC EAN: 5017399288815
Your Part Number
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.790 |
| 3+ | €36.340 |
Price for:Each
Minimum: 1
Multiple: 1
€37.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRABTREE
Manufacturer Part No9722
Order Code3458937
Product RangeCrabtree Moulded Outdoor Enclosure
Also Known AsGTIN UPC EAN: 5017399288815
IP RatingIP56
Product RangeCrabtree Moulded Outdoor Enclosure
SVHCTo Be Advised
Product Overview
A 1 gang, 2 module enclosure that is especially suitable for use in the garden, workshop or industry as the robustly designed socket outlets retain their IP56 rating when used with a 13A plug which is standard fitment on many power tools and appliances. The socket lid is automatically retained in the open position, enabling the plug to be easily inserted. A simple push down until the fixing click is heard is all that is necessary to create a safeguarding, waterproof seal.
- 2 Module data enclosure
- 1 Gang 2 euro module
- Water & dust protected to IP56
- Surface mount
- IP56, BS 5733
- 4x 20mm knockout
- Dimensions: 96x126x81mm
Technical Specifications
IP Rating
IP56
SVHC
To Be Advised
Product Range
Crabtree Moulded Outdoor Enclosure
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296